Manufacturer | Vishay Intertech |
Mfr. Part # | MAL250054102E3 |
LCSC Part # | C3814369 |
Package | Bolt,D50xL89.8mm |
Customer # | |
Datasheet | Vishay Intertech MAL250054102E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 420V 1000uF ±20% 11.5A@120Hz 105mΩ@120Hz Bolt,D50xL89.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL250054102E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 28.236 | $ 28.24 |
200+ | $ 10.9272 | $ 2185.44 |
500+ | $ 10.5438 | $ 5271.90 |
1000+ | $ 10.3529 | $ 10352.90 |