Manufacturer | Vishay Intertech |
Mfr. Part # | MAL250054122E3 |
LCSC Part # | C1614292 |
Package | Bolt,D50xL89.8mm |
Customer # | |
Datasheet | Vishay Intertech MAL250054122E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 420V 1200uF ±20% 12.4A@120Hz 90mΩ@120Hz Bolt,D50xL89.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL250054122E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 34.5383 | $ 34.54 |
200+ | $ 13.3665 | $ 2673.30 |
500+ | $ 12.8957 | $ 6447.85 |
1000+ | $ 12.6642 | $ 12664.20 |