Manufacturer | Vishay Intertech |
Mfr. Part # | MAL250054332E3 |
LCSC Part # | C1615971 |
Package | Bolt,D65xL110.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL250054332E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 420V 3300uF ±20% 24.6A@120Hz 33mΩ@120Hz Bolt,D65xL110.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL250054332E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 69.7402 | $ 69.74 |
200+ | $ 26.9892 | $ 5397.84 |
500+ | $ 26.0399 | $ 13019.95 |
1000+ | $ 25.5723 | $ 25572.30 |