Manufacturer | Vishay Intertech |
Mfr. Part # | MAL250055222E3 |
LCSC Part # | C3815898 |
Package | Bolt,D51xL105.8mm |
Customer # | |
EasyEDA | |
ECCN | EAR99 |
Description | 350V 2200uF ±20% 10.305A@10kHz 50mΩ@100Hz Bolt,D51xL105.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 31.3011 | $ 31.30 |
200+ | $ 12.1135 | $ 2422.70 |
500+ | $ 11.6878 | $ 5843.90 |
1000+ | $ 11.4772 | $ 11477.20 |