Manufacturer | Vishay Intertech |
Mfr. Part # | MAL250057102E3 |
LCSC Part # | C1614588 |
Package | Bolt,D50xL89.8mm |
Customer # | |
Datasheet | Vishay Intertech MAL250057102E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 450V 1000uF ±20% 11.3A@120Hz 126mΩ@120Hz Bolt,D50xL89.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL250057102E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 32.7478 | $ 32.75 |
200+ | $ 12.6735 | $ 2534.70 |
500+ | $ 12.229 | $ 6114.50 |
1000+ | $ 12.0082 | $ 12008.20 |