Manufacturer | Vishay Intertech |
Mfr. Part # | MAL250057332E3 |
LCSC Part # | C3815331 |
Package | Bolt,D76xL111.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL250057332E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 450V 3300uF ±20% 26.8A@120Hz 37mΩ@120Hz Bolt,D76xL111.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL250057332E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 76.8778 | $ 76.88 |
200+ | $ 29.7512 | $ 5950.24 |
500+ | $ 28.7057 | $ 14352.85 |
1000+ | $ 28.1891 | $ 28189.10 |