Manufacturer | Vishay Intertech |
Mfr. Part # | MAL250057472E3 |
LCSC Part # | C1497881 |
Package | Bolt,D76xL121.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL250057472E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 450V 4700uF ±20% 31A@120Hz 28mΩ@120Hz Bolt,D76xL121.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL250057472E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 110.4677 | $ 110.47 |
200+ | $ 42.7495 | $ 8549.90 |
500+ | $ 41.2477 | $ 20623.85 |
1000+ | $ 40.5053 | $ 40505.30 |