Manufacturer | Vishay Intertech |
Mfr. Part # | MAL250074103E3 |
LCSC Part # | C1619670 |
Package | Bolt,D76xL225.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL250074103E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 420V 10000uF ±20% 46.6A@120Hz 13mΩ@120Hz Bolt,D76xL225.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL250074103E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 212.3275 | $ 212.33 |
200+ | $ 82.1682 | $ 16433.64 |
500+ | $ 79.2804 | $ 39640.20 |
1000+ | $ 77.8542 | $ 77854.20 |