Manufacturer | Vishay Intertech |
Mfr. Part # | MAL250074822E3 |
LCSC Part # | C1618608 |
Package | Bolt,D90xL155.4mm |
Customer # | |
Datasheet | Vishay Intertech MAL250074822E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 420V 8200uF ±20% 47.6A@120Hz 14mΩ@120Hz Bolt,D90xL155.4mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL250074822E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 177.4173 | $ 177.42 |
200+ | $ 68.6582 | $ 13731.64 |
500+ | $ 66.2458 | $ 33122.90 |
1000+ | $ 65.0542 | $ 65054.20 |