Manufacturer | Vishay Intertech |
Mfr. Part # | MAL250076153E3 |
LCSC Part # | C1618967 |
Package | Bolt,D90xL223.4mm |
Customer # | |
Datasheet | Vishay Intertech MAL250076153E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 400V 15000uF ±20% 63.7A@120Hz 9mΩ@120Hz Bolt,D90xL223.4mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL250076153E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 271.6245 | $ 271.62 |
200+ | $ 105.1165 | $ 21023.30 |
500+ | $ 101.4214 | $ 50710.70 |
1000+ | $ 99.5971 | $ 99597.10 |