Manufacturer | Vishay Intertech |
Mfr. Part # | MAL250076332E3 |
LCSC Part # | C1497880 |
Package | Bolt,D65xL110.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL250076332E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 400V 3300uF ±20% 24A@120Hz 39mΩ@120Hz Bolt,D65xL110.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL250076332E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 71.5738 | $ 71.57 |
200+ | $ 27.6976 | $ 5539.52 |
500+ | $ 26.7252 | $ 13362.60 |
1000+ | $ 26.2437 | $ 26243.70 |