Manufacturer | Vishay Intertech |
Mfr. Part # | MAL250116152E3 |
LCSC Part # | C3813071 |
Package | Bolt,D51xL83.8mm |
Customer # | |
Datasheet | Vishay Intertech MAL250116152E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 400V 1500uF ±20% 9.48A@10kHz 125mΩ@100Hz Bolt,D51xL83.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL250116152E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 27.3194 | $ 27.32 |
200+ | $ 10.5726 | $ 2114.52 |
500+ | $ 10.2014 | $ 5100.70 |
1000+ | $ 10.0181 | $ 10018.10 |