Manufacturer | Vishay Intertech |
Mfr. Part # | MAL250156153E3 |
LCSC Part # | C3812803 |
Package | Bolt,D76.4xL220.8mm |
Customer # | |
Datasheet | Vishay Intertech MAL250156153E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 400V 15000uF ±20% 39.15A@10kHz 15mΩ@100Hz Bolt,D76.4xL220.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL250156153E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 194.6352 | $ 194.64 |
200+ | $ 75.3217 | $ 15064.34 |
500+ | $ 72.6748 | $ 36337.40 |
1000+ | $ 71.3672 | $ 71367.20 |