Manufacturer | Vishay Intertech |
Mfr. Part # | MAL250177103E3 |
LCSC Part # | C3814190 |
Package | Bolt,D76.4xL220.8mm |
Customer # | |
Datasheet | Vishay Intertech MAL250177103E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 450V 10000uF ±20% 34.95A@10kHz 19mΩ@100Hz Bolt,D76.4xL220.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL250177103E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 167.675 | $ 167.68 |
200+ | $ 64.8886 | $ 12977.72 |
500+ | $ 62.6083 | $ 31304.15 |
1000+ | $ 61.481 | $ 61481.00 |