Manufacturer | Vishay Intertech |
Mfr. Part # | MAL250177562E3 |
LCSC Part # | C3812876 |
Package | Bolt,D76.4xL116.8mm |
Customer # | |
Datasheet | Vishay Intertech MAL250177562E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 450V 5600uF ±20% 23.85A@10kHz 34mΩ@100Hz Bolt,D76.4xL116.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL250177562E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 99.1199 | $ 99.12 |
200+ | $ 38.3586 | $ 7671.72 |
500+ | $ 37.0101 | $ 18505.05 |
1000+ | $ 36.345 | $ 36345.00 |