Manufacturer | Vishay Intertech |
Mfr. Part # | MAL250179103E3 |
LCSC Part # | C3815887 |
Package | Bolt,D89.4xL193.1mm |
Customer # | |
Datasheet | Vishay Intertech MAL250179103E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 500V 10000uF ±20% 37.5A@10kHz 26mΩ@100Hz Bolt,D89.4xL193.1mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL250179103E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 243.3664 | $ 243.37 |
200+ | $ 94.1806 | $ 18836.12 |
500+ | $ 90.87 | $ 45435.00 |
1000+ | $ 89.2352 | $ 89235.20 |