Manufacturer | Vishay Intertech |
Mfr. Part # | MAL250179472E3 |
LCSC Part # | C3814900 |
Package | Bolt,D76.4xL116.8mm |
Customer # | |
Datasheet | Vishay Intertech MAL250179472E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 500V 4700uF ±20% 21.75A@10kHz 54mΩ@100Hz Bolt,D76.4xL116.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL250179472E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 122.3756 | $ 122.38 |
200+ | $ 47.3585 | $ 9471.70 |
500+ | $ 45.6934 | $ 22846.70 |
1000+ | $ 44.8722 | $ 44872.20 |