Images are for reference only

KFSON KF101M45018*32A

Manufacturer KFSON
Mfr. Part # KF101M45018*32A
LCSC Part # C5272581
Package Plugin,D18xL32mm
Customer #
Datasheet KFSON KF101M45018*32A
EasyEDA
ECCN -
Description 100uF 450V ±20% 782mA@120Hz Plugin,D18xL32mm Aluminum Electrolytic Capacitors - Leaded ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Aluminum Electrolytic Capacitors - Leaded
Datasheet KFSON KF101M45018*32A
RoHS
0 products found. Show Similar
In-Stock: 100
Stock Notification
Minimum: 1 Multiples: 1
Unit Price
$ 0
Ext. Price
$ 0
Sales Unit: Piece Full Bag: 100
Qty. Unit Price Ext. Price
1+ $ 0.7149 $ 0.71
10+ $ 0.5952 $ 5.95
30+ $ 0.5346 $ 16.04
100+ $ 0.4739 $ 47.39
500+ $ 0.4388 $ 219.40
1000+ $ 0.4197 $ 419.70
Inquiry for more quantity
WHS-South: 0
WHS-North: 100
WHS-HK: 0