Images are for reference only

Man Yue Tech ESK687M1EG16TC

Manufacturer Man Yue Tech
Mfr. Part # ESK687M1EG16TC
LCSC Part # C697485
Package Plugin,D10xL16mm
Customer #
Datasheet Man Yue Tech ESK687M1EG16TC
EasyEDA
ECCN -
Description 680uF 25V ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Aluminum Electrolytic Capacitors - Leaded
Datasheet Man Yue Tech ESK687M1EG16TC
RoHS
0 products found. Show Similar
In Stock: 880
WHS-HK: 0
WHS-ZH: 880
WHS-JS: 0
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 500
Qty. Unit Price Ext. Price
5+ $0.088 $ 0.44
50+ $0.0713 $ 3.57
150+ $0.0629 $ 9.44
500+ $0.0567 $ 28.35
2500+ $0.0517 $ 129.25
5000+ $0.0491 $ 245.50
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.