Yunxing SPT0JM271D11OR
| Manufacturer |
Yunxing
Asian Brands |
| Mfr. Part # | SPT0JM271D11OR |
| LCSC Part # | C697739 |
| Package | Through Hole,D5xL11mm |
| Customer # | |
| Description | 270uF 6.3V ±20% Through Hole,D5xL11mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Yunxing | |
| Package | Through Hole,D5xL11mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.039 | $ 0.39 |
100+ | $ 0.0381 | $ 3.81 |
300+ | $ 0.0375 | $ 11.25 |
1,000+ | $ 0.0327 | $ 32.70 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$