Images are for reference only

ROQANG RVT2A220M0810

Manufacturer ROQANG
Mfr. Part # RVT2A220M0810
LCSC Part # C90264
Package SMD,D8xL10.2mm
Customer #
Datasheet ROQANG RVT2A220M0810
EasyEDA
ECCN -
Description 22uF 100V 90mA@120Hz ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Aluminum Electrolytic Capacitors - SMD
Datasheet ROQANG RVT2A220M0810
RoHS
0 products found. Show Similar
In Stock: 49380
WHS-HK: 50
WHS-ZH: 26370
WHS-JS: 22960
Minimum : 10 Multiples : 10
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 500
Qty. Unit Price Ext. Price
10+ $0.0548 $ 0.55
100+ $0.0454 $ 4.54
500+ $0.0353 $ 17.65
1000+ $0.0318 $ 31.80
5000+ $0.029 $ 145.00
10000+ $0.0276 $ 276.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.