Images are for reference only

DMBJ RVT2A3R3M0605 3.3UF 100V

Manufacturer DMBJ
Mfr. Part # RVT2A3R3M0605 3.3UF 100V
LCSC Part # C970599
Package SMD,D6.3xL5.4mm
Customer #
Datasheet DMBJ RVT2A3R3M0605 3.3UF 100V
EasyEDA
ECCN -
Description 3.3uF 100V 22mA@120Hz ±20% SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Aluminum Electrolytic Capacitors - SMD
Datasheet DMBJ RVT2A3R3M0605 3.3UF 100V
RoHS
0 products found. Show Similar
In-Stock: 2355
Stock Notification
Minimum: 10 Multiples: 10
Packaging
Unit Price
$ 0
Ext. Price
$ 0
Sales Unit: Piece Full Reel: 1000
Qty. Unit Price Ext. Price
10+ $ 0.0403 $ 0.40
100+ $ 0.0328 $ 3.28
300+ $ 0.029 $ 8.70
1000+ $ 0.0256 $ 25.60
5000+ $ 0.0234 $ 117.00
10000+ $ 0.0222 $ 222.00
Inquiry for more quantity
WHS-South: 2225
WHS-North: 130
WHS-HK: 0