Home   /   Products   /   Capacitors   /   Aluminum Electrolytic Capacitors - SMD   /   ROQANG RVE1V100M0505
See an Error?
ROQANG RVE1V100M0505

Images are for reference only.

Add to Favourites

ROQANG RVE1V100M0505


Manufacturer ROQANG
Mfr.Part # RVE1V100M0505
LCSC Part # C131117
Package SMD,5x5.4mm
Customer #
Datasheet

ROQANG RVE1V100M0505

Description

10uF ±20% 35V SMD,5x5.4mm Aluminum Electrolytic Capacitors - SMD RoHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Aluminum Electrolytic Capacitors - SMD
Datasheet

ROQANG RVE1V100M0505

RoHS
Package SMD,5x5.4mm
Manufacturer ROQANG
Brand Category Authorized Brands
Packaging Tape & Reel (TR)
Capacitance 10uF
Tolerance ±20%
Voltage - Rated 35V
Size(mm) 5x5.4
Operating Temperature -45℃ ~ +105℃
Lifetime @ Temp 2000Hrs @ 105℃
Ripple Current -
ESR (Equivalent Series Resistance) -
0 products found. Show Similar

Shopping Guide

Shipping Delivery period For in stock parts, orders generally can be ready to ship within 4 hours.
LCSC ships orders once a day at about 5pm except Sunday.
Once shipped, estimated delivery time depends on the below carriers you chose.
DHL Express, 3-7 business days
DHL eCommerce,12-22 business days
FedEx, 4-9 business days
EMS, 10-15 business days
Registered Air Mail, 15-30 business days
Shipping rates Shipping rates for your order can be found in the shopping cart.
Shipping option We provide DHL, FedEx, EMS, SF Express, and Registered Air Mail international shipping.
Shipping tracking We will notify you by email with tracking number once order is shipped.
You can also find the tracking number in order history.
Returning/warranty Returning Returns are normally accepted when completed within 30 days from date of shipment,please contact customer service for a return authorization.
Parts should be unused and in original packaging.
Customer has to take charge for the shipping.
Warranty All LCSC purchases come with a 30-day money-back return policy, plus a 90-day LCSC warranty against any manufacturing defects.
This warranty shall not apply to any item where defects have been caused by improper customer assembly, failure by customer to follow instructions, product modification, negligent or improper operation
Ordering  How to Buy LCSC accepts online orders.
Add to cart > Check out > Submit order > Complete payment >Delivery
Payment PayPal, Credit Card includes Visa, Master, American Express.
Wire Transfer, available for order over 500 USD.
In stock: 66750
Ship Immediately

52860

Ship within 3 days

13890

Minimum : 10  Multiples : 10

Packaging:

Unit Price

US$

Ext. Price

US$

Pricing(USD)
Sales Unit: Piece       Full Reel: 1000
Qty. Unit Price Ext. Price
10+ US$0.034189 US$0.34
100+ US$0.02576 US$2.58
300+ US$0.024212 US$7.26
1000+ US$0.022664 US$22.66
5000+ US$0.021976 US$109.88
10000+ US$0.021636 US$216.36

Video More


See how to pick MLCC-SMD in LCSC

How do LCSC staffs pick electrolytic capacitors?

Let's see how to pick Multilayer Ceramic Capacitors at LCSC Electronics.