Images are for reference only
EDA Models
baty 99-4040-562
Manufacturer | |
Mfr. Part # | 99-4040-562 |
LCSC Part # | C7445935 |
Package | - |
Customer # | |
Key Attributes | baty Digital AC Standard Clamp Meter 0mA-600A 1.5% 1 piece |
Description | Ammeter |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Instrumentation/Meter/Ammeter | |
Manufacturer | baty | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
ECCN | - |
CNHTS | 9030339000 |
USHTS | - |
TARIC | - |
CAHTS | - |
BRHTS | - |
INHTS | - |
MXHTS | - |
Documents & Media
Attribute | Value |
---|---|
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Not available now