Images are for reference only
EDA Models
Cirrus Logic WM8215CSEFL
Manufacturer | |
Mfr. Part # | WM8215CSEFL |
LCSC Part # | C1520674 |
Customer # | |
Key Attributes | WM8215 60MSPS 10-bit 3-Channel CCD Digitiser |
Description | 2.97V~3.63V QFN-32(5x5) Analog Front End (AFE) ROHS |
Datasheet | Cirrus Logic WM8215CSEFL |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Data Acquisition/Analog Front End (AFE) | |
Manufacturer | Cirrus Logic | |
Package | QFN-32(5x5) |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8542399000 |
USHTS | 8542390001 |
TARIC | 8542399000 |
CAHTS | 8542390000 |
BRHTS | 85423999 |
INHTS | 85423900 |
MXHTS | 8542.39.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Cirrus Logic WM8215CSEFL |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 490 |
Sales Unit | Piece |
Out of Stock
$
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 5.9978 | $ 6.00 |
200+ | $ 2.3212 | $ 464.24 |
490+ | $ 2.2403 | $ 1097.75 |
980+ | $ 2.1991 | $ 2155.12 |