Cirrus Logic WM8253SCDS/V
Manufacturer | |
Mfr. Part # | WM8253SCDS/V |
LCSC Part # | C17261750 |
Package | SSOP-20 |
Customer # | |
Key Attributes | WM8253 Single Channel 16-bit CIS/CCD AFE |
Description | 2.97V~3.63V SSOP-20 Analog Front End (AFE) ROHS |
Datasheet | ![]() |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Data Acquisition/Analog Front End (AFE) | |
Manufacturer | Cirrus Logic | |
Package | SSOP-20 |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | EAR99 |
CNHTS | 8542399000 |
USHTS | 8542390001 |
TARIC | 8542399000 |
CAHTS | 8542390000 |
BRHTS | 85423999 |
INHTS | 85423900 |
MXHTS | 8542.39.99 |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 66 |
Sales Unit | Piece |
Not available now