SiChange XCS7477E
| Manufacturer |
SiChange
Asian Brands |
| Mfr. Part # | XCS7477E |
| LCSC Part # | C41361490 |
| Package | SOT-23-6 |
| Customer # | |
| Key Attributes | 1-MSPS, 3.3V - 4.8V, ULTRALOWPOWER, 10-BIT SAR ANALOG-TO-DIGITAL CONVERTER |
| Description | -40℃~+85℃ SPI 3.3V~4.8V SOT-23-6 Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | SiChange | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,949 
2,949
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7283 | $ 0.73 |
10+ | $ 0.6574 | $ 6.57 |
30+ | $ 0.6195 | $ 18.59 |
100+ | $ 0.5754 | $ 57.54 |
500+ | $ 0.5549 | $ 277.45 |
1,000+ | $ 0.547 | $ 547.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$