JINHENG TP-T1-2521
Manufacturer |
JINHENG
Asian Brands |
Mfr. Part # | TP-T1-2521 |
LCSC Part # | C33543592 |
Package | - |
Customer # | |
Key Attributes | JINHENG Spring Piece 3.5mm x 1.5mm x 2.5mm 304 Stainless Steel Disk |
Description | Antenna spring ROHS |
Datasheet | ![]() |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Industrial control electrical/Antenna spring | |
Manufacturer | JINHENG | |
Package | - |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | |
CNHTS | - |
USHTS | - |
TARIC | - |
CAHTS | - |
BRHTS | - |
INHTS | - |
MXHTS | - |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 5000 |
Sales Unit | Piece |
Out of Stock
Stock Notification
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 0.0118 | $ 0.01 |
30+ | $ 0.0109 | $ 0.33 |
Standard Packaging 5000/Full
Reel |