Shenzhen Kinghelm Elec KH-340920-TP
Manufacturer |
Shenzhen Kinghelm Elec
Asian Brands |
Mfr. Part # | KH-340920-TP |
LCSC Part # | C2837563 |
Package | - |
Customer # | |
Key Attributes | kinghelm antenna spring piece 3.4mm x 0.9mm x 2mm 304 stainless steel disc |
Description | Antenna spring ROHS |
Datasheet | ![]() |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Industrial control electrical/Antenna spring | |
Manufacturer | Shenzhen Kinghelm Elec | |
Package | - |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | - |
CNHTS | - |
USHTS | - |
TARIC | - |
CAHTS | - |
BRHTS | - |
INHTS | - |
MXHTS | - |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 10 |
Multiple | 10 |
Standard Packaging | 6000 |
Sales Unit | Piece |
In-Stock:
7,940 

7,940
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
10+ | $ 0.0285 | $ 0.29 |
300+ | $ 0.0259 | $ 7.77 |
Standard Packaging 6000/Full
Reel |
Better price for more quantity?
$