XUNPU ASP-D2504-A31
| Manufacturer |
XUNPU
Asian Brands |
| Mfr. Part # | ASP-D2504-A31 |
| LCSC Part # | C30607544 |
| Package | SMD |
| Customer # | |
| Key Attributes | XUNPU spring piece 4mm x 1.5mm x 2.55mm copper alloy disc |
| Description | SMD RFI and EMI - Contacts, Fingerstock and Gaskets RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RFI and EMI - Contacts, Fingerstock and Gaskets | |
| Manufacturer | XUNPU | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0142 | $ 0.28 |
200+ | $ 0.0139 | $ 2.78 |
600+ | $ 0.0137 | $ 8.22 |
2,000+ | $ 0.0134 | $ 26.80 |
Standard Packaging 4500/Full
Reel | ||
Better price for more quantity?
$