Images are for reference only
EDA Models
Kyocera AVX 1005194-B02
Manufacturer | |
Mfr. Part # | 1005194-B02 |
LCSC Part # | C6964687 |
Package | - |
Customer # | |
Key Attributes | 6.0-8.5 GHz UWB PCB Antenna |
Description | 2 6.1dBi Linear 7.25GHz 10W Antennas ROHS |
Datasheet | Kyocera AVX 1005194-B02 |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | RF and Wireless/Antennas | |
Manufacturer | Kyocera AVX | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8517710000 |
USHTS | 8517790000 |
TARIC | 8517710000 |
CAHTS | 8517710000 |
BRHTS | 85177110 |
INHTS | 85177100 |
MXHTS | 8517.70.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Kyocera AVX 1005194-B02 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 72 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 4.9904 | $ 4.99 |
216+ | $ 1.9921 | $ 430.29 |
504+ | $ 1.9254 | $ 970.40 |
1,008+ | $ 1.8921 | $ 1907.24 |
Standard Packaging 72/Full
Box |