Images are for reference only
EDA Models
Linx ANT-410-WRT-UFL
Manufacturer | |
Mfr. Part # | ANT-410-WRT-UFL |
LCSC Part # | C7214456 |
Package | - |
Customer # | |
Key Attributes | 410 MHz to 427 MHz External Panel-Mount Antenna |
Description | 2.5 4G Antenna -0.5dBi Linear 418.5MHz 5W Antennas ROHS |
Datasheet | Linx ANT-410-WRT-UFL |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | RF and Wireless/Antennas | |
Manufacturer | Linx | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8517710000 |
USHTS | 8517790000 |
TARIC | 8517710000 |
CAHTS | 8517710000 |
BRHTS | 85177110 |
INHTS | 85177100 |
MXHTS | 8517.70.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Linx ANT-410-WRT-UFL |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 50 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 30.2005 | $ 30.20 |
200+ | $ 12.0505 | $ 2410.10 |
500+ | $ 11.6474 | $ 5823.70 |
1,000+ | $ 11.4489 | $ 11448.90 |
Standard Packaging 50/Full
Bag |