Images are for reference only
EDA Models
Linx ANT-868-WRT-UFL
Manufacturer | |
Mfr. Part # | ANT-868-WRT-UFL |
LCSC Part # | C5551293 |
Package | - |
Customer # | |
Key Attributes | 868MHz Low-Profile Panel-Mount Antenna |
Description | 1.4 Built-in Antenna 3.8dBi Linear 5W Antennas ROHS |
Datasheet | Linx ANT-868-WRT-UFL |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | RF and Wireless/Antennas | |
Manufacturer | Linx | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8517710000 |
USHTS | 8517790000 |
TARIC | 8517710000 |
CAHTS | 8517710000 |
BRHTS | 85177110 |
INHTS | 85177100 |
MXHTS | 8517.70.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Linx ANT-868-WRT-UFL |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 50 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 36.0832 | $ 36.08 |
200+ | $ 14.3981 | $ 2879.62 |
500+ | $ 13.9171 | $ 6958.55 |
1,000+ | $ 13.679 | $ 13679.00 |
Standard Packaging 50/Full
Bag |