Images are for reference only
EDA Models
Linx ANT-B14-PW-QW-UFL
Manufacturer | |
Mfr. Part # | ANT-B14-PW-QW-UFL |
LCSC Part # | C5551308 |
Package | - |
Customer # | |
Key Attributes | Single-Band LTE Band 14 Antenna |
Description | 2 Glue Stick Antenna 1.9dBi Linear 778MHz 10W Antennas ROHS |
Datasheet | Linx ANT-B14-PW-QW-UFL |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | RF and Wireless/Antennas | |
Manufacturer | Linx | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8517710000 |
USHTS | 8517790000 |
TARIC | 8517710000 |
CAHTS | 8517710000 |
BRHTS | 85177110 |
INHTS | 85177100 |
MXHTS | 8517.70.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Linx ANT-B14-PW-QW-UFL |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 50 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 24.6676 | $ 24.67 |
200+ | $ 9.8434 | $ 1968.68 |
500+ | $ 9.5146 | $ 4757.30 |
1,000+ | $ 9.351 | $ 9351.00 |
Standard Packaging 50/Full
Bag |