Images are for reference only
EDA Models
PCTEL BMAXC24505
Manufacturer | |
Mfr. Part # | BMAXC24505 |
LCSC Part # | C5954451 |
Package | - |
Customer # | |
Key Attributes | 2.2-2.9 GHz Broadband Antenna |
Description | 1.5 Glue Stick Antenna 5dBi 700MHz 2550MHz 100W Antennas ROHS |
Datasheet | PCTEL BMAXC24505 |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | RF and Wireless/Antennas | |
Manufacturer | PCTEL | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8517710000 |
USHTS | 8517790000 |
TARIC | 8517710000 |
CAHTS | 8517710000 |
BRHTS | 85177110 |
INHTS | 85177100 |
MXHTS | 8517.70.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | PCTEL BMAXC24505 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Out of Stock
$
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 63.8759 | $ 63.88 |
200+ | $ 25.4874 | $ 5097.48 |
500+ | $ 24.6358 | $ 12317.90 |
1,000+ | $ 24.2145 | $ 24214.50 |