Images are for reference only
EDA Models
PCTEL BMYD890O
Manufacturer | |
Mfr. Part # | BMYD890O |
LCSC Part # | C6132149 |
Package | - |
Customer # | |
Key Attributes | 890-960 MHz High Gain Yagi Antenna |
Description | Yagi Antenna 14dBi Vertical 925MHz 200W Antennas ROHS |
Datasheet | PCTEL BMYD890O |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | RF and Wireless/Antennas | |
Manufacturer | PCTEL | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8517710000 |
USHTS | 8517790000 |
TARIC | 8517710000 |
CAHTS | 8517710000 |
BRHTS | 85177110 |
INHTS | 85177100 |
MXHTS | 8517.70.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | PCTEL BMYD890O |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 10 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 753.8364 | $ 753.84 |
200+ | $ 300.7866 | $ 60157.32 |
500+ | $ 290.7357 | $ 145367.85 |
1,000+ | $ 285.7685 | $ 285768.50 |
Standard Packaging 10/Full
Box |