Images are for reference only
EDA Models
PCTEL BOA4357
Manufacturer | |
Mfr. Part # | BOA4357 |
LCSC Part # | C6515677 |
Package | - |
Customer # | |
Key Attributes | Omnidirectional Carrier Grade Fiberglass Antennas - LMR & Cellular |
Description | 1.7 7.1dBi Glue Stick Antenna 40MHz 450MHz 250W Antennas ROHS |
Datasheet | PCTEL BOA4357 |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | RF and Wireless/Antennas | |
Manufacturer | PCTEL | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8517710000 |
USHTS | 8517790000 |
TARIC | 8517710000 |
CAHTS | 8517710000 |
BRHTS | 85177110 |
INHTS | 85177100 |
MXHTS | 8517.70.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | PCTEL BOA4357 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 5 |
Sales Unit | Piece |
Out of Stock
$
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 532.5516 | $ 532.55 |
200+ | $ 500.1732 | $ 100034.64 |
500+ | $ 483.4594 | $ 241729.70 |
1,000+ | $ 475.1993 | $ 475199.30 |