Images are for reference only
EDA Models
PCTEL MFB1563
Manufacturer | |
Mfr. Part # | MFB1563 |
LCSC Part # | C7301547 |
Package | - |
Customer # | |
Key Attributes | Omnidirectional Fiberglass Base Station Antennas - VHF & UHF |
Description | 1.5 Glue Stick Antenna 3dB Vertical 159MHz 250W Antennas ROHS |
Datasheet | PCTEL MFB1563 |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | RF and Wireless/Antennas | |
Manufacturer | PCTEL | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | 5A991G |
CNHTS | 8517710000 |
USHTS | 8517790000 |
TARIC | 8517710000 |
CAHTS | 8517710000 |
BRHTS | 85177110 |
INHTS | 85177100 |
MXHTS | 8517.70.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | PCTEL MFB1563 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Out of Stock
$
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 370.4943 | $ 370.49 |
200+ | $ 147.8292 | $ 29565.84 |
500+ | $ 142.8897 | $ 71444.85 |
1,000+ | $ 140.4485 | $ 140448.50 |