PULSE NMO27C
| Manufacturer | |
| Mfr. Part # | NMO27C |
| LCSC Part # | C3285007 |
| Package | - |
| Customer # | |
| Description | Rubber Ducky Antenna 2dBi 43.5MHz 150W RF Antennas RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | PULSE | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 32.6741 | $ 32.67 |
200+ | $ 12.6457 | $ 2529.14 |
500+ | $ 12.2009 | $ 6100.45 |
1,000+ | $ 11.9809 | $ 11980.90 |
Standard Packaging 1/Full
Bag | ||