Pulse Elec SLPT2400DMNW
Manufacturer | |
Mfr. Part # | SLPT2400DMNW |
LCSC Part # | C6228996 |
Package | - |
Customer # | |
Key Attributes | On-Vehicle Low Profile Antenna |
Description | 2 4.78dBi Vertical 2.45GHz 35W Antennas ROHS |
Datasheet | ![]() |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | RF and Wireless/Antennas | |
Manufacturer | Pulse Elec | |
Package | - |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | EAR99 |
CNHTS | 8517710000 |
USHTS | 8517790000 |
TARIC | 8517710000 |
CAHTS | 8517710000 |
BRHTS | 85177110 |
INHTS | 85177100 |
MXHTS | 8517.70.99 |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 96 |
Sales Unit | Piece |
Out of Stock
Stock Notification
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 22.0851 | $ 22.09 |
192+ | $ 8.8125 | $ 1692.00 |
480+ | $ 8.5189 | $ 4089.07 |
960+ | $ 8.3728 | $ 8037.89 |
Standard Packaging 96/Full
Bag |