Images are for reference only
EDA Models
TE Connectivity FG4063
Manufacturer | |
Mfr. Part # | FG4063 |
LCSC Part # | C6041237 |
Package | - |
Customer # | |
Key Attributes | 406-416 MHz UHF Omnidirectional Wireless Antenna |
Description | Glue Stick Antenna 3dBi 411MHz 100W Antennas ROHS |
Datasheet | TE Connectivity FG4063 |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | RF and Wireless/Antennas | |
Manufacturer | TE Connectivity | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | 5A991G |
CNHTS | 8517710000 |
USHTS | 8517790000 |
TARIC | 8517710000 |
CAHTS | 8517710000 |
BRHTS | 85177110 |
INHTS | 85177100 |
MXHTS | 8517.70.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | TE Connectivity FG4063 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 120.5291 | $ 120.53 |
200+ | $ 48.0927 | $ 9618.54 |
500+ | $ 46.4847 | $ 23242.35 |
1,000+ | $ 45.691 | $ 45691.00 |
Standard Packaging 1/Full
Bag |