Images are for reference only
EDA Models
TE Connectivity S9025PRNF
Manufacturer | |
Mfr. Part # | S9025PRNF |
LCSC Part # | C6671343 |
Package | - |
Customer # | |
Key Attributes | High-Gain Miniature RFID Panel Antenna 902-928MHz |
Description | 1.5 5.5dBi 915MHz 10W Antennas ROHS |
Datasheet | TE Connectivity S9025PRNF |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | RF and Wireless/Antennas | |
Manufacturer | TE Connectivity | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | 5A991G |
CNHTS | 8517710000 |
USHTS | 8517790000 |
TARIC | 8517710000 |
CAHTS | 8517710000 |
BRHTS | 85177110 |
INHTS | 85177100 |
MXHTS | 8517.70.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | TE Connectivity S9025PRNF |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Out of Stock
$
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 88.4499 | $ 88.45 |
200+ | $ 35.2927 | $ 7058.54 |
500+ | $ 34.1134 | $ 17056.70 |
1,000+ | $ 33.5308 | $ 33530.80 |