Images are for reference only
EDA Models
Tallysman Wireless 33-2406-05-0150
Manufacturer | |
Mfr. Part # | 33-2406-05-0150 |
LCSC Part # | C5511562 |
Package | - |
Customer # | |
Key Attributes | TW2406 Embedded GPS/GLONASS Antenna |
Description | 1.8 4.25dBi GPSAntenna 31MHz RHCP 1.59GHz Antennas ROHS |
Datasheet | Tallysman Wireless 33-2406-05-0150 |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | RF and Wireless/Antennas | |
Manufacturer | Tallysman Wireless | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | 7A994 |
CNHTS | 8517710000 |
USHTS | 8517790000 |
TARIC | 8517710000 |
CAHTS | 8517710000 |
BRHTS | 85177110 |
INHTS | 85177100 |
MXHTS | 8517.70.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Tallysman Wireless 33-2406-05-0150 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Out of Stock
$
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 188.0151 | $ 188.02 |
200+ | $ 75.0194 | $ 15003.88 |
500+ | $ 72.5131 | $ 36256.55 |
1,000+ | $ 71.2736 | $ 71273.60 |