Images are for reference only

Made in China Anti-Static Bag 10cm*15cm

Manufacturer Made in China
Mfr. Part # Anti-Static Bag 10cm*15cm
LCSC Part # C260958
Package -
Customer #
EasyEDA
ECCN
Description - Flat pocket ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Consumables/Flat pocket
RoHS
0 products found. Show Similar
In Stock: 61700
WHS-HK: 0
WHS-ZH: 51800
WHS-JS: 9900
Minimum : 100 Multiples : 100
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 100
Qty. Unit Price Ext. Price
100+ $0.0157 $ 1.57
3000+ $0.0146 $ 43.80
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.