Images are for reference only
EDA Models
SAMZO 8FH5146ATA
Manufacturer | |
Mfr. Part # | 8FH5146ATA |
LCSC Part # | C41374363 |
Package | Plugin |
Customer # | |
Description | -25℃~+85℃ 3.5mm Headphone Jack Gold Plated Stainless Steel 1A Plugin Audio Connectors ROHS |
Datasheet | SAMZO 8FH5146ATA |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/Audio Connectors | |
Manufacturer | SAMZO | |
Package | Plugin |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | SAMZO 8FH5146ATA |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 700 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
50
50
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 1.2458 | $ 1.25 |
10+ | $ 1.2243 | $ 12.24 |
30+ | $ 1.2106 | $ 36.32 |
100+ | $ 1.1968 | $ 119.68 |
Standard Packaging 700/Full
Reel |
Better price for more quantity?
$