Images are for reference only
EDA Models
Switchcraft 3502
Manufacturer | |
Mfr. Part # | 3502 |
LCSC Part # | C4992779 |
Package | - |
Customer # | |
Description | -40℃~+85℃ Copper alloy 6A Audio Connectors ROHS |
Datasheet | Switchcraft 3502 |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/Audio Connectors | |
Manufacturer | Switchcraft | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Switchcraft 3502 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 500 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 2.3321 | $ 2.33 |
200+ | $ 0.9032 | $ 180.64 |
500+ | $ 0.8713 | $ 435.65 |
1,000+ | $ 0.8562 | $ 856.20 |
Standard Packaging 500/Full
Bag |