Images are for reference only
EDA Models
hanxia HX DC092-5P
Manufacturer | |
Mfr. Part # | HX DC092-5P |
LCSC Part # | C19189094 |
Package | SMD |
Customer # | |
Description | -30℃~+70℃ 30V 2A SMD Audio Connectors ROHS |
Datasheet | hanxia HX DC092-5P |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/Audio Connectors | |
Manufacturer | hanxia | |
Package | SMD |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | hanxia HX DC092-5P |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 5 |
Multiple | 5 |
Standard Packaging | 1000 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed
to meet diverse needs in electronics and electrical applications. Our
cables comply with RoHS and UL standards, ensuring high quality and
reliability. With extensive connectors in stock, we provide flexible
service with no minimum order requirements, fast quotes, and short lead
times—making your ordering process easy and efficient.
Learn more.
In-Stock: 995
995 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
5+ | $ 0.1501 | $ 0.75 |
50+ | $ 0.1224 | $ 6.12 |
150+ | $ 0.1106 | $ 16.59 |
1,000+ | $ 0.0872 | $ 87.20 |
2,000+ | $ 0.0806 | $ 161.20 |
5,000+ | $ 0.0767 | $ 383.50 |
Standard Packaging 1000/Full
Reel |
Better price for more quantity?
$