Images are for reference only
EDA Models
DLL DL3810-20R
Manufacturer | |
Mfr. Part # | DL3810-20R |
LCSC Part # | C20613727 |
Package | P=3.81mm |
Customer # | |
Description | 15A 2 20P 3.81mm P=3.81mm Automobile Connectors ROHS |
Datasheet | DLL DL3810-20R |
Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Connectors/Automobile Connectors | |
Manufacturer | DLL | |
Package | P=3.81mm |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Related Resources
Type | Link |
---|---|
Datasheet | DLL DL3810-20R |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 100 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
187
187
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 0.7345 | $ 0.73 |
10+ | $ 0.6044 | $ 6.04 |
30+ | $ 0.5402 | $ 16.21 |
100+ | $ 0.4759 | $ 47.59 |
500+ | $ 0.4376 | $ 218.80 |
1,000+ | $ 0.4177 | $ 417.70 |
Standard Packaging 100/Full
Bag |
Better price for more quantity?
$