CIT Relay and Switch A11CSQ6VDC1.2
| Manufacturer | |
| Mfr. Part # | A11CSQ6VDC1.2 |
| LCSC Part # | C6850046 |
| Package | SOCKETABLE |
| Customer # | |
| Description | 75V@DC 6V SOCKETABLE Automotive Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | CIT Relay and Switch | |
| Package | SOCKETABLE |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.0843 | $ 4.08 |
200+ | $ 1.6307 | $ 326.14 |
500+ | $ 1.5762 | $ 788.10 |
1,000+ | $ 1.5489 | $ 1548.90 |
Standard Packaging 25/Full
Tube | ||