JIEYING RELAY JYT78F-S-DC24V-C(K)
| Manufacturer |
JIEYING RELAY
Asian Brands |
| Mfr. Part # | JYT78F-S-DC24V-C(K) |
| LCSC Part # | C17702441 |
| Package | Through Hole,15.6x12.2mm |
| Customer # | |
| Description | 16V@DC 35A 20A@14VDC 24V One set changeover: 1C (SPDT - changeover) Through Hole,15.6x12.2mm Automotive Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | JIEYING RELAY | |
| Package | Through Hole,15.6x12.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
65 
65
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3662 | $ 1.83 |
50+ | $ 0.2883 | $ 14.42 |
200+ | $ 0.254 | $ 50.80 |
400+ | $ 0.212 | $ 84.80 |
2,000+ | $ 0.1933 | $ 386.60 |
4,000+ | $ 0.1824 | $ 729.60 |
Standard Packaging 200/Full
Box | ||
Better price for more quantity?
$